
* Images are for reference only
MC524F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC524F
- JLCPCB Part #
- C3826632
- Package
- CFlatpack-14
- Description
- -55℃~+125℃ 1 2 20ns 45MHz 5V Complementary Falling Edge JK-Type MC500 Series Set and Reset CFlatpack-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9395
200+
$9.2653
500+
$8.9394
1000+
$8.7789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?