
* Images are for reference only
MC515F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC515F
- JLCPCB Part #
- C3826118
- Package
- -
- Description
- -55℃~+125℃ 1 1 1.5mA 20mA 2mA 5V Complementary JK-Type Set and Reset - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9395
200+
$9.2653
500+
$8.9394
1000+
$8.7789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?