This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908GZ48CFA

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908GZ48CFA
JLCPCB Part #
C3230309
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 10bit 37 3V~5.5V 48KB 8 Bit 8MHz External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3394
200+ $4.0009
500+ $3.8613
1000+ $3.7922

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons