This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC3106L

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC3106L
JLCPCB Part #
C4472215
Package
CDIP-14
Description
-55℃~+125℃ 1.1V 1.8V 20mA 2mA 3 4.5V~5.5V AND Gate MC3100 Series CDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7581
200+ $0.6808
500+ $0.6567
1000+ $0.6455

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons