
* Images are for reference only
MC2006P
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC2006P
- JLCPCB Part #
- C4472231
- Package
- DIP-14
- Description
- 0℃~+75℃ 2 4.5V~6V MC2000 Series OR Gate、AND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1422
200+
$4.3124
500+
$4.1615
1000+
$4.0860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?