
* Images are for reference only
MC5402L
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC5402L
- JLCPCB Part #
- C4471323
- Package
- TO-116
- Description
- -55℃~+125℃ 16mA 2.4V 29ns@5V,50pF 4 4.5V~5.5V 400mV 400uA MC5400L Series NOR Gate TO-116 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5737
200+
$0.9971
500+
$0.9617
1000+
$0.9441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?