
* Images are for reference only
MC14043BFR1
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC14043BFR1
- JLCPCB Part #
- C4989061
- Package
- SOP-16
- Description
- -55℃~+125℃ 0.51mA 3V~18V 4 4000 75ns SR Latch Tri-State SOP-16 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1743
10+
$0.1376
30+
$0.1219
100+
$0.1023
500+
$0.0937
1000+
$0.0884
Related Products
Welcome back, may I help you?