This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC1008P

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC1008P
JLCPCB Part #
C4470316
Package
PDIP-14
Description
0℃~+75℃ 1.33V~5.2V 3 700mV~1.025V MC1000 Series NOR Gate PDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6969
200+ $4.9136
500+ $4.7410
1000+ $4.6555

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons