This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KMC908MR8VDW

Extended
Manufacturer
MOTOROLA
MFR.Part #
KMC908MR8VDW
JLCPCB Part #
C3230786
Package
SOIC-28-300mil
Description
-40℃~+105℃ 10bit 14 256Byte 4.5V~5.5V 8 Bit 8.2MHz 8KB Built-in+External FLASH HC08 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6842
200+ $3.3619
500+ $3.2431
1000+ $3.1853

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons