
* Images are for reference only
SR2100L
Extended
- Manufacturer
- MOSPEC Semicon
- MFR.Part #
- SR2100L
- JLCPCB Part #
- C139011
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 100V 2A 50A 790mV@2A DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
100+
$0.0315
300+
$0.0310
1000+
$0.0305
Related Products
Welcome back, may I help you?