
* Images are for reference only
SF34
Extended
- Manufacturer
- MOSPEC Semicon
- MFR.Part #
- SF34
- JLCPCB Part #
- C138975
- Package
- DO-201AD
- Description
- -65℃~+150℃ 1.3V@3A 200V 3A 50A 50ns 5uA DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
50+
$0.1487
150+
$0.1304
500+
$0.1077
2500+
$0.0975
6250+
$0.0872
Related Products
Welcome back, may I help you?