
* Images are for reference only
MBRF10150CK
Extended
- Manufacturer
- MOSPEC Semicon
- MFR.Part #
- MBRF10150CK
- JLCPCB Part #
- C2987871
- Package
- ITO-220AB
- Description
- -65℃~+175℃ 1 Pair Common Cathode 10uA@150V 125A 150V 5A 950mV@5A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1840
50+
$0.1385
150+
$0.1211
500+
$0.0993
2000+
$0.0896
4000+
$0.0838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?