
* Images are for reference only
WRE2415P-3WR2
Extended
- Manufacturer
- --
- MFR.Part #
- WRE2415P-3WR2
- JLCPCB Part #
- C2911683
- Package
- DIP,31.6x20.3mm
- Description
- -40℃~+85℃ 10.2mm 1000uF 100mA 18V~36V 20.3mm 200kHz 31.6mm 3W 3kV 50mVp-p 84% Short Circuit Protection DIP,31.6x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
Total: $0.00
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.7063
10+
$5.5717
30+
$5.4814
105+
$5.3911
Welcome back, may I help you?