
* Images are for reference only
WRE1212S-3WR2
Extended
- Manufacturer
- --
- MFR.Part #
- WRE1212S-3WR2
- JLCPCB Part #
- C6327309
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 125mA 12V 2 79% 9V~18V SIP,22x9.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$8.0925
10+
$6.9525
22+
$6.2595
110+
$5.6775
Related Products
Welcome back, may I help you?