
* Images are for reference only
TBJC106K035CBSC0823
Extended
- Manufacturer
- --
- MFR.Part #
- TBJC106K035CBSC0823
- JLCPCB Part #
- C5980375
- Package
- 2312
- Description
- -55℃~+125℃ 1.6Ω 10uF 3.5uA 35V ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1263
10+
$14.4923
30+
$13.3938
100+
$12.4340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?