This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

VRB2412XD-10WR2

Extended
Manufacturer
--
MFR.Part #
VRB2412XD-10WR2
JLCPCB Part #
C91803
Package
Plugin
Description
1 12V 18V~36V 833mA 88% 插件 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8918
10+ $9.4293
30+ $8.5373
100+ $7.7910
500+ $7.6959

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons