
F720J108KMC
- Manufacturer
- MFR.Part #
- F720J108KMC
- JLCPCB Part #
- C1958396
- Package
- 2824
- Description
- -55℃~+125℃ 1000uF 140mΩ 6.3V ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2824 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 1000uF |

* Images are for reference only
F720J108KMC
Extended- Manufacturer
- MFR.Part #
- F720J108KMC
- JLCPCB Part #
- C1958396
- Package
- 2824
- Description
- -55℃~+125℃ 1000uF 140mΩ 6.3V ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F720J108KMC
Extended- Manufacturer
- MFR.Part #
- F720J108KMC
- JLCPCB Part #
- C1958396
- Package
- 2824
- Description
- -55℃~+125℃ 1000uF 140mΩ 6.3V ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F720J108KMC Specifications
F720J108KMC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2824 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 1000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F720J108KMC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F720J108KMC Documents
F720J108KMC datasheets or manufacturer documentation.
F720J108KMC Schematic Symbol & PCB Footprint
The F720J108KMC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.