
* Images are for reference only
VRB2412D-40W
Extended
- Manufacturer
- --
- MFR.Part #
- VRB2412D-40W
- JLCPCB Part #
- C67825
- Package
- Plugin
- Description
- 1 12V 18V~36V 3.3A 89% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3781
5+
$24.0081
30+
$22.8397
100+
$22.5488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?