
* Images are for reference only
W3A41C223KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- W3A41C223KAT2A
- JLCPCB Part #
- C5348589
- Package
- SMD
- Description
- 100V 22nF X7R ±10% SMD Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3693
10+
$0.2962
30+
$0.2649
100+
$0.2259
500+
$0.2085
1000+
$0.1980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?