
* Images are for reference only
UWE1215S-3WR3
Extended
- Manufacturer
- --
- MFR.Part #
- UWE1215S-3WR3
- JLCPCB Part #
- C5127647
- Package
- SIP,22x9.5mm
- Description
- -40℃~+105℃ 100mA、100mA 100uF 12mm 15V 2 22mm 300kHz 36V 3W 3kV 60mVp-p 79% 9.5mm Short Circuit Protection、Over Current Protection、Under Voltage Protection 稳压型 SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$5.9814
10+
$5.1549
22+
$4.3992
110+
$3.9763
Related Products
Welcome back, may I help you?