
* Images are for reference only
TW147HL
Extended
- Manufacturer
- --
- MFR.Part #
- TW147HL
- JLCPCB Part #
- C18057318
- Package
- SIP-9
- Description
- -40℃~+85℃ 10V~24V 12.5mm 26mm 2kV 3.3V 30mVp-p 4mA 9.5mm Short Circuit Protection SIP-9 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$13.2413
10+
$12.7765
38+
$11.9703
95+
$11.3174
Welcome back, may I help you?