
* Images are for reference only
TM6660P
Extended
- Manufacturer
- --
- MFR.Part #
- TM6660P
- JLCPCB Part #
- C6705159
- Package
- DIP-24
- Description
- -25℃~+71℃ 0V~5V 1 10.2mm 2.5kV 20.3mm 31.6mm 5V DIP-24 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
Total: $0.00
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$19.4446
10+
$18.5261
30+
$16.9342
105+
$15.5446
Welcome back, may I help you?