
* Images are for reference only
TD501D232H
Extended
- Manufacturer
- --
- MFR.Part #
- TD501D232H
- JLCPCB Part #
- C89216
- Package
- DIP,20x17mm
- Description
- -40℃~+85℃ 115.2Kbps 2500V 35mA 4.5V~5.5V No DIP,20x17mm Isolated RS-232 Transceivers (with Power) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$6.7950
10+
$6.0618
29+
$5.6148
87+
$5.2627
Related Products
Welcome back, may I help you?