
* Images are for reference only
SCM1733ASA
Extended
- Manufacturer
- --
- MFR.Part #
- SCM1733ASA
- JLCPCB Part #
- C18057309
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 10V~26V 650V 65kHz 80% Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5342
10+
$0.4264
30+
$0.3805
100+
$0.3218
500+
$0.2965
1000+
$0.2806
Welcome back, may I help you?