
* Images are for reference only
IF1505LS-1WR3
Extended
- Manufacturer
- --
- MFR.Part #
- IF1505LS-1WR3
- JLCPCB Part #
- C5250246
- Package
- Plugin
- Description
- -40℃~+85℃ 10.16mm 14.25V~15.75V 150mVp-p 15V 19.65mm 260kHz 560uF 67mA 6mm 75% 8mA Short Circuit Protection ±3% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
Total: $0.00
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7000
10+
$2.2849
30+
$2.0250
100+
$1.7588
500+
$1.6384
1000+
$1.5877
Welcome back, may I help you?