This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

H2415WS-1WR3

Extended
Manufacturer
--
MFR.Part #
H2415WS-1WR3
JLCPCB Part #
C5649084
Package
SIP,19.5x9.8mm
Description
1 15V 21.6V~26.4V 67mA 76% SIP,19.5x9.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9928
10+ $3.4254
25+ $3.0893
100+ $2.7485
500+ $2.5916
1000+ $2.5203

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons