
* Images are for reference only
H1209WS-2WR3
Extended
- Manufacturer
- --
- MFR.Part #
- H1209WS-2WR3
- JLCPCB Part #
- C7200916
- Package
- SIP,19.5x9.8mm
- Description
- 1 10.8V~13.2V 222mA 82% 9V SIP,19.5x9.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7234
10+
$3.1940
25+
$2.8801
100+
$2.5631
500+
$2.4157
1000+
$2.3507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?