This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VQA3-SX12-D15-S

Extended
Manufacturer
CUI
MFR.Part #
VQA3-SX12-D15-S
JLCPCB Part #
C7413392
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -9V、15V 100mA 100mVp-p 12.5mm 19.5mm 2 200kHz 2200uF 87% 9.8mm 9V~15V Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1536
200+ $7.2435
500+ $7.0011
1000+ $6.8823

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons