
* Images are for reference only
G1205S-2WR3
Extended
- Manufacturer
- --
- MFR.Part #
- G1205S-2WR3
- JLCPCB Part #
- C5144655
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+85℃ 10.8V~13.2V 2 200mA 5V 80% SIP,19.5x9.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$4.0095
10+
$3.4265
30+
$3.0812
100+
$2.7311
500+
$2.5711
1000+
$2.4982
Welcome back, may I help you?