
* Images are for reference only
FL2D-10-102
Extended
- Manufacturer
- --
- MFR.Part #
- FL2D-10-102
- JLCPCB Part #
- C18057306
- Package
- DIP-4P,17x9.6mm
- Description
- -40℃~+105℃ 1A 1mH 2 2kV 70mΩ DIP-4P,17x9.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 120
Total: $0.00
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1250
10+
$1.0981
30+
$1.0807
120+
$1.0632
Welcome back, may I help you?