
* Images are for reference only
PDMCAT1386-103ML
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT1386-103ML
- JLCPCB Part #
- C2943122
- Package
- DIP-4P,17x9.6mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 10mH@1kHz 140mΩ 1A 2 DIP-4P,17x9.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 162
$0.01
Add To List
Available Order Qty: 709
In-stock Item Pricing
Qty Unit Price
1+
$1.1856
10+
$0.9826
30+
$0.8698
162+
$0.6878
486+
$0.6315
972+
$0.6073
Related Products
Welcome back, may I help you?