
* Images are for reference only
LMF200-23B36UH
Extended
- Manufacturer
- --
- MFR.Part #
- LMF200-23B36UH
- JLCPCB Part #
- C7524743
- Package
- DIP
- Description
- -40℃~+70℃ 1 120V~430V 194mm 240mVp-p 26mm 3000uF 36V 5.6A 55mm 94% Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% DIP DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$31.6142
30+
$29.9356
Related Products
Welcome back, may I help you?