
* Images are for reference only
MOR02SJ0104A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MOR02SJ0104A10
- JLCPCB Part #
- C61353
- Package
- Plugin,D4.5xL11.5mm
- Description
- 100kΩ 2W 350V Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0251
1000+
$0.0218
2000+
$0.0199
10000+
$0.0181
20000+
$0.0171
Related Products
Welcome back, may I help you?