
* Images are for reference only
MP3437GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3437GJ-P
- JLCPCB Part #
- C6306109
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 600kHz 800mV~16V 800mV~16V 9.5A Boost Boost Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5941
10+
$0.4832
30+
$0.4278
100+
$0.3723
500+
$0.3391
1000+
$0.3232
Welcome back, may I help you?