
* Images are for reference only
MPQ2143DJ-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2143DJ-LF-P
- JLCPCB Part #
- C6674560
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.5V~5.5V 3A 600mV~5V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7406
10+
$2.3376
30+
$2.0856
100+
$1.8271
500+
$1.7099
1000+
$1.6601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?