This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

878321423

Extended
Manufacturer
MOLEX
MFR.Part #
878321423
JLCPCB Part #
C17485560
Package
SMD
Description
-55℃~+105℃ 125V 14P 2 2A 2mm 2mm Black PA Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 3200

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $2.1434
10+ $2.0984
30+ $2.0679
100+ $2.0358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons