


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | White | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x25P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 8.25mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 25 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5015715007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | White | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x25P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 8.25mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 25 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5015715007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5015715007 datasheets or manufacturer documentation.
Datasheet: 5015715007 Datasheet (PDF)
The 5015715007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.