
* Images are for reference only
877584416
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 877584416
- JLCPCB Part #
- C6032314
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 44P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.6752
10+
$4.5837
30+
$4.5211
100+
$4.4601
Related Products
Welcome back, may I help you?