
* Images are for reference only
533984003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 533984003
- JLCPCB Part #
- C17431045
- Package
- SMD
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x3P 3 3P 4.2mm 4.7mm 8.9mm Auxiliary Solder Pin Glass-Filled Polyamide Gold Phosphor Bronze PicoBlade(MX 1.25) Surface Mount,Vertical UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3743
200+
$0.1494
500+
$0.1444
1000+
$0.1420
Welcome back, may I help you?