
* Images are for reference only
0395938303
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395938303
- JLCPCB Part #
- C5462948
- Package
- Plugin,P=5mm
- Description
- 1 10A 3 300V 3P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9456
200+
$0.7773
500+
$0.7517
1000+
$0.7389
Welcome back, may I help you?