
* Images are for reference only
5050663422
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5050663422
- JLCPCB Part #
- C724130
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 0.6mm 2 34P 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9266
10+
$1.6360
30+
$1.4546
100+
$1.2684
500+
$1.1849
1000+
$1.1480
Related Products
Welcome back, may I help you?