
* Images are for reference only
501258000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 501258000
- JLCPCB Part #
- C716052
- Package
- -
- Description
- 0.5mm~1mm 26~28 Phosphor bronze PicoBlade(MX 1.25) Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
500+
$0.0119
1500+
$0.0101
10000+
$0.0091
20000+
$0.0081
50000+
$0.0076
Related Products