
* Images are for reference only
5031590310
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5031590310
- JLCPCB Part #
- C5527880
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm Through Hole Tin 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
330+
$0.0703
660+
$0.0679
990+
$0.0668
Related Products
Welcome back, may I help you?