
* Images are for reference only
0438600031
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0438600031
- JLCPCB Part #
- C7153421
- Package
- -
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze Shielded cat4 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0474
200+
$0.4190
720+
$0.4045
1440+
$0.3980
Welcome back, may I help you?