
* Images are for reference only
5016452224
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016452224
- JLCPCB Part #
- C17435548
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 630
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0007
200+
$1.1977
630+
$1.1576
1260+
$1.1383
Welcome back, may I help you?