
* Images are for reference only
5016453224
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5016453224
- JLCPCB Part #
- C17595170
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1964
200+
$1.6744
420+
$1.6195
840+
$1.5904
Related Products
Welcome back, may I help you?