
* Images are for reference only
430452421
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452421
- JLCPCB Part #
- C587623
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 12 12.24mm 2 24P 2x12P 39.65mm 3mm 3mm 600V 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2142
Related Products
Welcome back, may I help you?