
* Images are for reference only
0397300004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397300004
- JLCPCB Part #
- C6957566
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 4 7.62mm Green Straight Pin 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2601
200+
$0.1038
500+
$0.1004
1000+
$0.0987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?