
* Images are for reference only
428203213
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 428203213
- JLCPCB Part #
- C587535
- Package
- Push-Pull,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x3P 3 3P 50A 5mm 600V Black Brass Gold PA46 Right Angle UL94V-0 弯插,P=10mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.0323
10+
$7.8589
30+
$7.0819
105+
$6.9679
Welcome back, may I help you?