
* Images are for reference only
A2361WRA-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2361WRA-2P
- JLCPCB Part #
- C41432464
- Package
- Push-Pull,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x2P 2 2P 30.3mm 50A 5mm 600V PA46 Right Angle Tin UL94V-0 Push-Pull,P=10mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 979
In-stock Item Pricing
Qty Unit Price
1+
$2.0322
10+
$1.8607
30+
$1.7549
100+
$1.6443
500+
$1.5946
1000+
$1.5738
Related Products
Welcome back, may I help you?